
SI2307A | |
|---|---|
DigiKey Part Number | 4518-SI2307ATR-ND - Tape & Reel (TR) 4518-SI2307ACT-ND - Cut Tape (CT) 4518-SI2307ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2307A |
Description | 30V 3A 1.25W 80MR@10V,3A 3V@250A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 565 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34800 | ¥13.48 |
| 25 | ¥1.19400 | ¥29.85 |
| 100 | ¥1.02130 | ¥102.13 |
| 250 | ¥0.93848 | ¥234.62 |
| 500 | ¥0.88870 | ¥444.35 |
| 1,000 | ¥0.84759 | ¥847.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79692 | ¥2,390.76 |
| 6,000 | ¥0.77210 | ¥4,632.60 |
| 9,000 | ¥0.75967 | ¥6,837.03 |
| 15,000 | ¥0.74590 | ¥11,188.50 |
| 21,000 | ¥0.73786 | ¥15,495.06 |
| 30,000 | ¥0.73012 | ¥21,903.60 |


