Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2347UA

DigiKey Part Number
4518-OPA2347UATR-ND - Tape & Reel (TR)
4518-OPA2347UACT-ND - Cut Tape (CT)
4518-OPA2347UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2347UA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
20µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
2.3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.17V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-SOP
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,419
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.94400¥29.44
25¥2.63000¥65.75
100¥2.28500¥228.50
250¥2.12044¥530.11
500¥2.02102¥1,010.51
1,000¥1.93923¥1,939.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.85284¥4,632.10
5,000¥1.80078¥9,003.90
7,500¥1.77471¥13,310.33
12,500¥1.74582¥21,822.75
17,500¥1.72893¥30,256.28
25,000¥1.71270¥42,817.50
Manufacturers Standard Package