
OP07CDR | |
|---|---|
DigiKey Part Number | 4518-OP07CDRTR-ND - Tape & Reel (TR) 4518-OP07CDRCT-ND - Cut Tape (CT) 4518-OP07CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP07CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 3.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -10°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 28 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.77000 | ¥27.70 |
| 25 | ¥2.47120 | ¥61.78 |
| 100 | ¥2.14280 | ¥214.28 |
| 250 | ¥1.98644 | ¥496.61 |
| 500 | ¥1.89234 | ¥946.17 |
| 1,000 | ¥1.81493 | ¥1,814.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.73316 | ¥4,332.90 |
| 5,000 | ¥1.68389 | ¥8,419.45 |
| 7,500 | ¥1.65921 | ¥12,444.08 |
| 12,500 | ¥1.63188 | ¥20,398.50 |
| 17,500 | ¥1.61590 | ¥28,278.25 |
| 25,000 | ¥1.60053 | ¥40,013.25 |


