
MMBZ5V6ALT1G | |
|---|---|
DigiKey Part Number | 4518-MMBZ5V6ALT1GTR-ND - Tape & Reel (TR) 4518-MMBZ5V6ALT1GCT-ND - Cut Tape (CT) 4518-MMBZ5V6ALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5V6ALT1G |
Description | TVS DIODE 3VWM 8VC SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 8V |
Mfr | Current - Peak Pulse (10/1000µs) 3A |
Series | Power - Peak Pulse 24W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 5.32V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.02600 | ¥20.26 |
| 100 | ¥1.27280 | ¥127.28 |
| 500 | ¥0.94510 | ¥472.55 |
| 1,000 | ¥0.83907 | ¥839.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70419 | ¥2,112.57 |
| 6,000 | ¥0.63612 | ¥3,816.72 |
| 9,000 | ¥0.60140 | ¥5,412.60 |
| 15,000 | ¥0.56238 | ¥8,435.70 |
| 21,000 | ¥0.53926 | ¥11,324.46 |
| 30,000 | ¥0.51679 | ¥15,503.70 |



