Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L78L05A

DigiKey Part Number
4518-L78L05ATR-ND - Tape & Reel (TR)
4518-L78L05ACT-ND - Cut Tape (CT)
4518-L78L05ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L05A
Description
IC REG LINEAR 5V 100MA 8-SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-20°C ~ 120°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
30V
Supplier Device Package
8-SOP
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,052
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.98500¥19.85
25¥1.76640¥44.16
100¥1.52090¥152.09
250¥1.40456¥351.14
500¥1.33444¥667.22
1,000¥1.27664¥1,276.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.21566¥3,039.15
5,000¥1.17890¥5,894.50
7,500¥1.16049¥8,703.67
12,500¥1.14009¥14,251.12
17,500¥1.12817¥19,742.97
25,000¥1.11670¥27,917.50
Manufacturers Standard Package