
HT7550-1 | |
|---|---|
DigiKey Part Number | 4518-HT7550-1TR-ND - Tape & Reel (TR) 4518-HT7550-1CT-ND - Cut Tape (CT) 4518-HT7550-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7550-1 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 0.1V @ 1mA |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.38900 | ¥13.89 |
| 25 | ¥1.22400 | ¥30.60 |
| 100 | ¥1.04780 | ¥104.78 |
| 250 | ¥0.96360 | ¥240.90 |
| 500 | ¥0.91268 | ¥456.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.87067 | ¥870.67 |
| 2,000 | ¥0.83610 | ¥1,672.20 |
| 3,000 | ¥0.81878 | ¥2,456.34 |
| 5,000 | ¥0.79963 | ¥3,998.15 |
| 7,000 | ¥0.78841 | ¥5,518.87 |
| 10,000 | ¥0.77764 | ¥7,776.40 |






