
FDD4685 | |
|---|---|
DigiKey Part Number | 4518-FDD4685TR-ND - Tape & Reel (TR) 4518-FDD4685CT-ND - Cut Tape (CT) 4518-FDD4685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD4685 |
Description | MOSFET P-CH 40V 8.4A/32A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.4A (Ta), 32A (Tc) 69W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2380 pF @ 20 V |
FET Type | Power Dissipation (Max) 69W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 8.4A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥7.89000 | ¥78.90 |
| 100 | ¥5.23410 | ¥523.41 |
| 500 | ¥4.09348 | ¥2,046.74 |
| 1,000 | ¥3.72638 | ¥3,726.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.32894 | ¥8,322.35 |
| 5,000 | ¥3.08332 | ¥15,416.60 |
| 7,500 | ¥2.95820 | ¥22,186.50 |
| 12,500 | ¥2.81766 | ¥35,220.75 |
| 17,500 | ¥2.73445 | ¥47,852.88 |
| 25,000 | ¥2.68775 | ¥67,193.75 |


