TRIAC Standard 600 V 24 A Through Hole TO-220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA24-600BWRG

DigiKey Part Number
4518-BTA24-600BWRG-ND
Manufacturer
Manufacturer Product Number
BTA24-600BWRG
Description
TRIAC ALTERNISTOR 600V 25A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 24 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
240A @ 50Hz
Manufacturer
UMW
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Tube
Current - Hold (Ih) (Max)
80 mA
Part Status
Active
Configuration
Single
Triac Type
Standard
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
24 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Supplier Device Package
TO-220A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,508
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
50¥7.36860¥368.43
100¥6.58620¥658.62
500¥5.21374¥2,606.87
1,000¥4.77220¥4,772.20
2,000¥4.40080¥8,801.60
5,000¥3.99911¥19,995.55
10,000¥3.92825¥39,282.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.