
BSP170P | |
|---|---|
DigiKey Part Number | 4518-BSP170PTR-ND - Tape & Reel (TR) 4518-BSP170PCT-ND - Cut Tape (CT) 4518-BSP170PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP170P |
Description | MOSFET P-CH 60V 1.9A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 1.8W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 300mOhm @ 1.9A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.25200 | ¥62.52 |
| 100 | ¥4.10360 | ¥410.36 |
| 500 | ¥3.17898 | ¥1,589.49 |
| 1,000 | ¥2.88094 | ¥2,880.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.55824 | ¥6,395.60 |
| 5,000 | ¥2.35877 | ¥11,793.85 |
| 7,500 | ¥2.25714 | ¥16,928.55 |
| 12,500 | ¥2.14297 | ¥26,787.12 |
| 17,500 | ¥2.07537 | ¥36,318.97 |
| 25,000 | ¥2.00968 | ¥50,242.00 |








