
IRIS-W106-30B | |
|---|---|
DigiKey Part Number | 672-IRIS-W106-30BTR-ND - Tape & Reel (TR) 672-IRIS-W106-30BCT-ND - Cut Tape (CT) 672-IRIS-W106-30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRIS-W106-30B |
Description | RW610, 802.11AX+BLE, PCB ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 22dBm |
Mfr | Sensitivity -100dBm |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, SDIO, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part RW612 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Memory Size 8MB Flash, 1.2MB SRAM |
Protocol | Voltage - Supply 3.15V ~ 3.45V |
Modulation CCK, DBPSK, GFSK, OFDM, QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 54Mbps | Package / Case 152-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.72000 | ¥123.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥101.10072 | ¥25,275.18 |





