NORA-W361 NORA-W3 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-NORA-W361

DigiKey Part Number
672-EVK-NORA-W361-ND
Manufacturer
Manufacturer Product Number
EVK-NORA-W361
Description
NORA-W361 EVAL,DUAL-BAND WI-FI/B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NORA-W361 NORA-W3 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s), Accessories
Manufacturer
u-blox
Antenna Type
U.FL Antenna(s) Included
Series
Utilized IC / Part
NORA-W361
Packaging
Box
RF Type
802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz, 5GHz
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz, 5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥818.73000¥818.73
Manufacturers Standard Package