


EVK-IRIS-W101 | |
|---|---|
DigiKey Part Number | 672-EVK-IRIS-W101-ND |
Manufacturer | |
Manufacturer Product Number | EVK-IRIS-W101 |
Description | IRIS-W101 TRI-RADIO EVAL KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IRIS-W101, RW612 IRIS-W10 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer u-blox | Antenna Type U.FL Antenna(s) Included |
Series | Utilized IC / Part IRIS-W101, RW612 |
Packaging Box | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,416.24000 | ¥1,416.24 |



