56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000/5000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DCDC-A2456GD-BT

DigiKey Part Number
2303-TP-DCDC-A2456GD-BT-ND
Manufacturer
Manufacturer Product Number
TP-DCDC-A2456GD-BT
Description
POE 90W 802.3BT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000/5000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compliance
IEEE802.3bt
Manufacturer
Tycon Systems Inc.
Data Rate
10/100/1000/5000 Mbps
Series
Features
OCP
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Efficiency
80%
Type
Passive Injector
Mounting Type
Desktop
Voltage - Input
22 ~ 35V
Size / Dimension
5.90" L x 5.50" W x 1.60" H (149.9mm x 139.7mm x 40.6mm)
Number of Ports
1
Standard Number
62368-1
Voltage - Output
56V
Input Connector
RJ45 (Data, Power)
Current - Output
1.6 A
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
90W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,237.04000¥3,237.04
10¥2,845.11000¥28,451.10
25¥2,702.68760¥67,567.19