
XDL09-9-224S | |
|---|---|
DigiKey Part Number | 1173-XDL09-9-224STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XDL09-9-224S |
Description | INDUCTOR DELAY LINE 22.6NS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22.6 ns ±0.30nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Tolerance ±0.30nS |
Manufacturer TTM Technologies, Inc. | Mounting Type Surface Mount |
Series | Package / Case Nonstandard, 4 Lead |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Current 100 mA |
Delay Time 22.6 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥703.29793 | ¥210,989.38 |

