
C0810J5003AHF | |
|---|---|
DigiKey Part Number | 1173-1075-2-ND - Tape & Reel (TR) 1173-1075-1-ND - Cut Tape (CT) 1173-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0810J5003AHF |
Description | RF DIR COUPLER 800MHZ-1GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA, WCDMA 800MHz ~ 1GHz 3dB 4W 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0810J5003AHF Models |
Category | Applications CDMA, WCDMA |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.5dB |
Series | Power - Max 4W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 23dB |
Part Status Active | Return Loss 31dB |
Coupler Type Standard | Package / Case 0805 (2012 Metric) |
Frequency 800MHz ~ 1GHz | Supplier Device Package 0805 (2012 Metric) |
Coupling Factor 3dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.42000 | ¥8.42 |
| 10 | ¥7.19800 | ¥71.98 |
| 25 | ¥6.79000 | ¥169.75 |
| 100 | ¥6.22040 | ¥622.04 |
| 250 | ¥5.87916 | ¥1,469.79 |
| 500 | ¥5.63796 | ¥2,818.98 |
| 1,000 | ¥5.41021 | ¥5,410.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.52518 | ¥14,100.72 |







