
73128 | |
|---|---|
DigiKey Part Number | 73128-ND |
Manufacturer | |
Manufacturer Product Number | 73128 |
Description | IC MIXR 4.5-12GHZ SMA CONNECTORS |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose SMA Connectors 4.5GHz ~ 12GHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer TTM Technologies, Inc. | Frequency 4.5GHz ~ 12GHz |
Packaging Tray | Number of Mixers 1 |
Part Status Obsolete | Secondary Attributes SMA Connectors |

