
11302-3 | |
|---|---|
DigiKey Part Number | 1173-11302-3TR-ND - Tape & Reel (TR) 1173-11302-3CT-ND - Cut Tape (CT) 1173-11302-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11302-3 |
Description | RF DIR COUPLER 225MHZ-400MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 225MHz ~ 400MHz 100W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 225MHz ~ 400MHz |
Manufacturer TTM Technologies, Inc. | Applications General Purpose |
Series | Insertion Loss 0.55dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100W |
Part Status Active | Isolation 15dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.48000 | ¥198.48 |
| 10 | ¥173.08500 | ¥1,730.85 |
| 25 | ¥164.26680 | ¥4,106.67 |
| 100 | ¥152.16790 | ¥15,216.79 |
| 250 | ¥144.92940 | ¥36,232.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥117.84184 | ¥58,920.92 |



