
EU-79-00020 | |
|---|---|
DigiKey Part Number | 5245-EU-79-00020-ND |
Manufacturer | TTAF |
Manufacturer Product Number | EU-79-00020 |
Description | CBL USB2.0 A PLGMICRO B RA PLG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.93000 | ¥106.93 |
| 10 | ¥90.84600 | ¥908.46 |
| 25 | ¥85.15800 | ¥2,128.95 |
| 50 | ¥81.09220 | ¥4,054.61 |
| 100 | ¥77.22190 | ¥7,722.19 |
| 250 | ¥72.38992 | ¥18,097.48 |
| 500 | ¥68.93820 | ¥34,469.10 |
| 1,000 | ¥65.65170 | ¥65,651.70 |




