
PSAW36I-12-B2 | |
|---|---|
DigiKey Part Number | 3989-PSAW36I-12-B2-ND |
Manufacturer | |
Manufacturer Product Number | PSAW36I-12-B2 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer TT Electronics/Power Partners Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 47" (1.20m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.83" L x 1.78" W x 1.22" H (97.3mm x 45.2mm x 31.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cULus, FCC, KC |
Current - Output (Max) 3A | Standard Number 60950-1 |
Power (Watts) 36 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.37000 | ¥125.37 |
| 5 | ¥115.31600 | ¥576.58 |
| 10 | ¥111.23100 | ¥1,112.31 |
| 25 | ¥106.04800 | ¥2,651.20 |
| 50 | ¥102.28660 | ¥5,114.33 |
| 100 | ¥98.65770 | ¥9,865.77 |
| 250 | ¥94.05896 | ¥23,514.74 |
| 500 | ¥90.72268 | ¥45,361.34 |








