
PMP122-13 | |
|---|---|
DigiKey Part Number | 3989-PMP122-13-ND |
Manufacturer | |
Manufacturer Product Number | PMP122-13 |
Description | AC/DC DESKTOP ADAPTER 15V 105W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 105 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 105 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 150mW |
Series | Applications Medical |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.90" L x 3.55" W x 1.11" H (175.2mm x 90.2mm x 28.2mm) |
Voltage - Output 15V | Approval Agency CB, CCC, CE, cURus, PSE, UKCA |
Current - Output (Max) 7A | Standard Number 60601-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥744.13000 | ¥744.13 |
| 5 | ¥708.77200 | ¥3,543.86 |
| 10 | ¥694.04300 | ¥6,940.43 |
| 25 | ¥675.04360 | ¥16,876.09 |
| 50 | ¥661.01760 | ¥33,050.88 |
| 100 | ¥647.28190 | ¥64,728.19 |


