
OVLGB0C6B9 | |
|---|---|
DigiKey Part Number | 365-1184-ND |
Manufacturer | |
Manufacturer Product Number | OVLGB0C6B9 |
Description | LED BLUE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 100 | ¥3.14260 | ¥314.26 |
| 250 | ¥3.05988 | ¥764.97 |
| 500 | ¥2.97720 | ¥1,488.60 |
| 1,000 | ¥2.89450 | ¥2,894.50 |
| 2,500 | ¥2.81180 | ¥7,029.50 |
| 5,000 | ¥2.56370 | ¥12,818.50 |
| 10,000 | ¥2.48100 | ¥24,810.00 |






