Optical Sensor 935nm Photo Detector, Logic Output Push-Pull 3-SIP, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL562

DigiKey Part Number
365-2074-ND
Manufacturer
Manufacturer Product Number
OPL562
Description
SENSOR PHOTOLOGIC SIDE LOOKING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Push-Pull 3-SIP, Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Type
Photo Detector, Logic Output
Series
Output Type
Push-Pull
Packaging
Bulk
Package / Case
3-SIP, Side View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,060
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
100¥12.98390¥1,298.39
250¥12.57040¥3,142.60
500¥12.07420¥6,037.10
1,000¥11.68137¥11,681.37
Manufacturers Standard Package