OPL561-OC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥14.72000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: ¥25.91240
Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter 3-SIP, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL561-OC

DigiKey Part Number
365-1861-ND
Manufacturer
Manufacturer Product Number
OPL561-OC
Description
SENSOR PHOTOLOGIC SIDE LOOKING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter 3-SIP, Side View
Datasheet
 Datasheet
EDA/CAD Models
OPL561-OC Models
Product Attributes
Filter Similar Products
Category
Type
Photo Detector, Logic Output
Manufacturer
TT Electronics/Optek Technology
Output Type
Open Collector Inverter
Series
Package / Case
3-SIP, Side View
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Base Product Number
Wavelength
935nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSE159onsemi0QSE159-ND¥14.72000Similar
SDP8304-301Honeywell Sensing and Productivity Solutions0480-5170-ND¥25.91240Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.51881¥14,518.81
Manufacturers Standard Package