Optical Sensor 935nm Photo Detector, Logic Output Push-Pull Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL550

DigiKey Part Number
365-1115-ND
Manufacturer
Manufacturer Product Number
OPL550
Description
SENSR PHOTOLOGIC TTL/LSTTL PLSTC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Push-Pull Side View
Datasheet
 Datasheet
EDA/CAD Models
OPL550 Models
Product Attributes
Filter Similar Products
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Type
Photo Detector, Logic Output
Series
Output Type
Push-Pull
Packaging
Bulk
Package / Case
Side View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPL550-OCATT Electronics/Optek Technology501365-1116-ND¥14.39000Similar
In-Stock: 619
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
100¥13.06620¥1,306.62
250¥12.57000¥3,142.50
500¥12.15652¥6,078.26
1,000¥11.68102¥11,681.02
Manufacturers Standard Package