Optical Sensor 935nm Photo Detector, Logic Output NPN 3-SIP, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL530

DigiKey Part Number
365-1856-ND
Manufacturer
Manufacturer Product Number
OPL530
Description
SENSOR PHOTOLOGIC CMOS SIDE LOOK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output NPN 3-SIP, Side View
Datasheet
 Datasheet
EDA/CAD Models
OPL530 Models
Product Attributes
Filter Similar Products
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Type
Photo Detector, Logic Output
Series
Output Type
NPN
Packaging
Bulk
Package / Case
3-SIP, Side View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,108
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
100¥10.33750¥1,033.75
250¥10.00668¥2,501.67
500¥9.59320¥4,796.60
1,000¥9.26240¥9,262.40
2,500¥9.09700¥22,742.50
Manufacturers Standard Package