
OPB890P51Z | |
|---|---|
DigiKey Part Number | 365-1759-ND |
Manufacturer | |
Manufacturer Product Number | OPB890P51Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Pre-Wired |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 100 | ¥36.47070 | ¥3,647.07 |
| 250 | ¥35.14780 | ¥8,786.95 |
| 500 | ¥33.70024 | ¥16,850.12 |

