Optical Sensor Through-Beam 0.374" (9.5mm) Phototransistor Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB885Z

DigiKey Part Number
365-2053-ND
Manufacturer
Manufacturer Product Number
OPB885Z
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.374" (9.5mm) Phototransistor Module, Pre-Wired
EDA/CAD Models
OPB885Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
50 mA
Manufacturer
TT Electronics/Optek Technology
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Chassis Mount
Sensing Distance
0.374" (9.5mm)
Package / Case
Module, Pre-Wired
Sensing Method
Through-Beam
Type
Unamplified
Output Configuration
Phototransistor
Base Product Number
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.54000¥70.54
100¥66.57430¥6,657.43
250¥64.01012¥16,002.53
500¥61.69466¥30,847.33
1,000¥61.50810¥61,508.10
Manufacturers Standard Package