
OPB819Z | |
|---|---|
DigiKey Part Number | 365-1262-ND |
Manufacturer | |
Manufacturer Product Number | OPB819Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 1.260" (32mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB819Z Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 1.260" (32mm) | Package / Case Module, Pre-Wired |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.68000 | ¥52.68 |
| 100 | ¥49.62000 | ¥4,962.00 |
| 250 | ¥47.71788 | ¥11,929.47 |
| 500 | ¥45.89864 | ¥22,949.32 |
| 1,000 | ¥45.69173 | ¥45,691.73 |


