
OPB817Z | |
|---|---|
DigiKey Part Number | 365-1260-ND |
Manufacturer | |
Manufacturer Product Number | OPB817Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.200" (5.08mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB817Z Models |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.200" (5.08mm) | Package / Case Module, Pre-Wired |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.27000 | ¥40.27 |
| 100 | ¥37.38040 | ¥3,738.04 |
| 250 | ¥35.89180 | ¥8,972.95 |
| 500 | ¥34.65128 | ¥17,325.64 |
| 1,000 | ¥34.32048 | ¥34,320.48 |



