Optical Sensor Liquid 0.250" (6.35mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB350L250

DigiKey Part Number
365-1238-ND
Manufacturer
Manufacturer Product Number
OPB350L250
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Liquid 0.250" (6.35mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB350L250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
TT Electronics/Optek Technology
Current - Collector (Ic) (Max)
50 mA
Series
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
0.250" (6.35mm)
Package / Case
PCB Mount
Sensing Method
Liquid
Base Product Number
Output Configuration
Phototransistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,451
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.30000¥48.30
100¥45.07150¥4,507.15
250¥43.33512¥10,833.78
500¥41.76348¥20,881.74
1,000¥41.55673¥41,556.73
Manufacturers Standard Package