
OPB350L187 | |
|---|---|
DigiKey Part Number | 365-1237-ND |
Manufacturer | |
Manufacturer Product Number | OPB350L187 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Liquid 0.188" (4.78mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB350L187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.188" (4.78mm) | |
Sensing Method | Liquid | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.30000 | ¥48.30 |
| 100 | ¥45.07150 | ¥4,507.15 |
| 250 | ¥43.33512 | ¥10,833.78 |
| 500 | ¥41.76348 | ¥20,881.74 |
| 1,000 | ¥41.55673 | ¥41,556.73 |



