


OPB200 | |
|---|---|
DigiKey Part Number | 365-1918-ND |
Manufacturer | |
Manufacturer Product Number | OPB200 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.201" (5.1mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Current - Collector (Ic) (Max) 30 mA |
Packaging Bulk | Voltage - Collector Emitter Breakdown (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.201" (5.1mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 100 | ¥13.39740 | ¥1,339.74 |
| 250 | ¥12.90120 | ¥3,225.30 |
| 500 | ¥12.32246 | ¥6,161.23 |
| 1,000 | ¥12.30162 | ¥12,301.62 |




