
OP830SL | |
|---|---|
DigiKey Part Number | 365-1619-ND |
Manufacturer | |
Manufacturer Product Number | OP830SL |
Description | SENSOR PHOTO TOP VIEW TO206AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP830SL Models |
Category | Power - Max 250 mW |
Manufacturer TT Electronics/Optek Technology | Mounting Type Through Hole |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Collector (Ic) (Max) 50 mA | Base Product Number |
Current - Dark (Id) (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 100 | ¥23.98300 | ¥2,398.30 |
| 250 | ¥23.07328 | ¥5,768.32 |
| 500 | ¥22.16376 | ¥11,081.88 |
| 1,000 | ¥21.70874 | ¥21,708.74 |



