Phototransistors 935nm Side View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP750B

DigiKey Part Number
OP750B-ND
Manufacturer
Manufacturer Product Number
OP750B
Description
SENSOR PHOTO 935NM SIDE VIEW RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Phototransistors 935nm Side View Radial
Datasheet
 Datasheet
EDA/CAD Models
OP750B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Power - Max
200 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Orientation
Side View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
30 mA
Package / Case
Radial
Current - Dark (Id) (Max)
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,571 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.76860¥15,537.20
Manufacturers Standard Package

Other Suppliers on DigiKey

1,571In Stock
Ships from WEC