
OP266AC | |
|---|---|
DigiKey Part Number | 365-2007-ND |
Manufacturer | |
Manufacturer Product Number | OP266AC |
Description | EMITTER IR 850NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 50mA 11.5mW/cm² @ 20mA 18° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP266AC Models |
Category | Wavelength 850nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.8V |
Series | Viewing Angle 18° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 11.5mW/cm² @ 20mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 100 | ¥9.34480 | ¥934.48 |
| 250 | ¥9.01404 | ¥2,253.51 |
| 500 | ¥8.68324 | ¥4,341.62 |
| 1,000 | ¥8.43514 | ¥8,435.14 |
| 2,500 | ¥8.37312 | ¥20,932.80 |







