
OP236TX | |
|---|---|
DigiKey Part Number | 365-1914-ND |
Manufacturer | |
Manufacturer Product Number | OP236TX |
Description | EMITTER IR 890NM 100MA TO-46 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.55V 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP236TX Models |
Category | Voltage - Forward (Vf) (Typ) 1.55V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 18° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 890nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥327.91000 | ¥327.91 |
| 100 | ¥300.53250 | ¥30,053.25 |
| 250 | ¥288.95532 | ¥72,238.83 |


