Infrared (IR) Emitter 890nm 2V 100mA 18° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP231

DigiKey Part Number
365-1582-ND
Manufacturer
Manufacturer Product Number
OP231
Description
EMITTER IR 890NM 100MA TO-46
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 2V 100mA 18° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
EDA/CAD Models
OP231 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
18°
Orientation
Top View
Operating Temperature
-65°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.61000¥29.61
100¥27.45510¥2,745.51
250¥26.29740¥6,574.35
500¥25.38774¥12,693.87
1,000¥24.70550¥24,705.50
Manufacturers Standard Package