Infrared (IR) Emitter 935nm 1.75V 100mA 5mW/cm² @ 100mA 50° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP133W

DigiKey Part Number
365-1579-ND
Manufacturer
Manufacturer Product Number
OP133W
Description
EMITTER IR 935NM 100MA TO-46
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm 1.75V 100mA 5mW/cm² @ 100mA 50° TO-46-2 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
OP133W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.75V
Manufacturer
TT Electronics/Optek Technology
Viewing Angle
50°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-65°C ~ 125°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Metal Can
Radiant Intensity (Ie) Min @ If
5mW/cm² @ 100mA
Base Product Number
Wavelength
935nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.27000¥40.27
100¥38.04200¥3,804.20
250¥36.55340¥9,138.35
500¥35.23034¥17,615.17
1,000¥33.98985¥33,989.85
2,500¥32.87324¥82,183.10
Manufacturers Standard Package