
HCC1000 | |
|---|---|
DigiKey Part Number | HCC1000-ND |
Manufacturer | |
Manufacturer Product Number | HCC1000 |
Description | OPTOISOLATOR 1KV 1CH TO-78-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Output 1000VDC 1 Channel TO-78-6 |
Datasheet | Datasheet |
EDA/CAD Models | HCC1000 Models |
Category | Current - Output / Channel 50mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.9V (Max) |
Packaging Bulk | Current - DC Forward (If) (Max) 40 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -55°C ~ 150°C |
Voltage - Isolation 1000VDC | Mounting Type Through Hole |
Rise / Fall Time (Typ) 20µs, 20µs (Max) | Package / Case TO-78-6 Metal Can |
Input Type DC | Supplier Device Package TO-78-6 |
Voltage - Output (Max) 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥973.77880 | ¥97,377.88 |


