0.250" (6.35mm) Shaft Size 15.0 Turn Scale Dial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB

DigiKey Part Number
987-1340-ND
Manufacturer
Manufacturer Product Number
RB
Description
SCALE DIAL 0.25" 15 TURN PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Shaft Size 15.0 Turn Plastic Scale Dial
Datasheet
 Datasheet
EDA/CAD Models
RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Box
Part Status
Active
Shaft Size
0.250" (6.35mm)
Number of Turns
15.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.51000¥269.51
5¥235.93200¥1,179.66
10¥223.94100¥2,239.41
30¥207.46267¥6,223.88
50¥200.72700¥10,036.35
100¥192.41260¥19,241.26
250¥182.72656¥45,681.64
Manufacturers Standard Package