
93PR50KLF | |
|---|---|
DigiKey Part Number | 987-1176-ND |
Manufacturer | |
Manufacturer Product Number | 93PR50KLF |
Description | TRIMMER 50K OHM 1W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 93PR50KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Round - 0.500" Dia (12.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥25.05000 | ¥250.50 |
| 25 | ¥23.26840 | ¥581.71 |
| 50 | ¥21.99820 | ¥1,099.91 |
| 100 | ¥20.79240 | ¥2,079.24 |
| 250 | ¥19.29292 | ¥4,823.23 |
| 500 | ¥18.22690 | ¥9,113.45 |
| 1,000 | ¥17.21747 | ¥17,217.47 |
| 5,000 | ¥15.07794 | ¥75,389.70 |


