200 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91AR200LF

DigiKey Part Number
987-1705-ND
Manufacturer
Manufacturer Product Number
91AR200LF
Description
THUMBWHEEL POT 200 OHM 0.5W TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
91AR200LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.375" Dia x 0.200" H (9.53mm x 5.08mm)
Part Status
Active
Termination
PC Pins
Resistance
200 Ohms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 641
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥13.01700¥130.17
25¥12.09400¥302.35
50¥11.43900¥571.95
100¥10.81470¥1,081.47
300¥9.88927¥2,966.78
500¥9.48486¥4,742.43
1,000¥8.96095¥8,960.95
5,000¥7.84929¥39,246.45
Manufacturers Standard Package