5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89PR5KLF

DigiKey Part Number
987-1165-ND
Manufacturer
Manufacturer Product Number
89PR5KLF
Description
TRIMMER 5K OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
89PR5KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.750" x 0.190" Face (19.05mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥11.76000¥117.60
25¥10.93280¥273.32
50¥10.34080¥517.04
100¥9.77680¥977.68
300¥8.94097¥2,682.29
500¥8.57550¥4,287.75
1,000¥8.10203¥8,102.03
5,000¥7.09724¥35,486.20
Manufacturers Standard Package