
89PR1MEGLF | |
|---|---|
DigiKey Part Number | 987-1558-ND |
Manufacturer | |
Manufacturer Product Number | 89PR1MEGLF |
Description | TRIMMER 1M OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PR1MEGLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.750" x 0.190" Face (19.05mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥11.76000 | ¥117.60 |
| 25 | ¥10.93280 | ¥273.32 |
| 50 | ¥10.34080 | ¥517.04 |
| 100 | ¥9.77680 | ¥977.68 |
| 300 | ¥8.94097 | ¥2,682.29 |
| 500 | ¥8.57550 | ¥4,287.75 |
| 1,000 | ¥8.10203 | ¥8,102.03 |
| 5,000 | ¥7.09724 | ¥35,486.20 |


