
82PR200KLF | |
|---|---|
DigiKey Part Number | 987-1753-ND |
Manufacturer | |
Manufacturer Product Number | 82PR200KLF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PR200KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥10.50300 | ¥105.03 |
| 25 | ¥9.75840 | ¥243.96 |
| 50 | ¥9.23100 | ¥461.55 |
| 100 | ¥8.72900 | ¥872.90 |
| 300 | ¥7.98303 | ¥2,394.91 |
| 500 | ¥7.65686 | ¥3,828.43 |
| 1,000 | ¥7.23434 | ¥7,234.34 |
| 5,000 | ¥6.33748 | ¥31,687.40 |

