72PXR100LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥9.18673
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥9.56308
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥8.93504
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥9.18673
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥14.41083
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 133
Unit Price: ¥18.36000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 397
Unit Price: ¥15.05000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥13.19520
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 218
Unit Price: ¥14.31000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥12.02005
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥9.38230
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥12.02005
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥8.35065
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 95
Unit Price: ¥17.95000
Datasheet
Image for 72PXR100LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72PXR100LF

DigiKey Part Number
72PXR100LF-ND
Manufacturer
Manufacturer Product Number
72PXR100LF
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72PXR100LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72PMR100LFTT Electronics/BI072PMR100LF-ND¥9.18673Parametric Equivalent
72PMR100LFTBTT Electronics/BI072PMR100LFTB-ND¥9.56308Parametric Equivalent
72PR100LFTT Electronics/BI0987-1530-ND¥8.93504Parametric Equivalent
72PR100LFTBTT Electronics/BI072PR100LFTB-ND¥9.18673Parametric Equivalent
72PTR100LFTT Electronics/BI072PTR100LF-ND¥14.41083Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥13.93210¥12,538.89