
72PR50KLF | |
|---|---|
DigiKey Part Number | 987-1146-ND |
Manufacturer | |
Manufacturer Product Number | 72PR50KLF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PR50KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.66100 | ¥126.61 |
| 25 | ¥11.76320 | ¥294.08 |
| 50 | ¥11.12640 | ¥556.32 |
| 100 | ¥10.51940 | ¥1,051.94 |
| 300 | ¥9.61940 | ¥2,885.82 |
| 500 | ¥9.22600 | ¥4,613.00 |
| 1,000 | ¥8.71641 | ¥8,716.41 |
| 5,000 | ¥7.63519 | ¥38,175.95 |

