
72PMR1KLF | |
|---|---|
DigiKey Part Number | 987-1527-ND |
Manufacturer | |
Manufacturer Product Number | 72PMR1KLF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PMR1KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.01700 | ¥130.17 |
| 25 | ¥12.09400 | ¥302.35 |
| 50 | ¥11.43900 | ¥571.95 |
| 100 | ¥10.81470 | ¥1,081.47 |
| 300 | ¥9.88927 | ¥2,966.78 |
| 500 | ¥9.48486 | ¥4,742.43 |
| 1,000 | ¥8.96095 | ¥8,960.95 |
| 5,000 | ¥7.84929 | ¥39,246.45 |

