
68WR50KLF | |
|---|---|
DigiKey Part Number | 987-1109-ND |
Manufacturer | |
Manufacturer Product Number | 68WR50KLF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68WR50KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥13.72800 | ¥137.28 |
| 25 | ¥12.75560 | ¥318.89 |
| 50 | ¥12.06100 | ¥603.05 |
| 100 | ¥11.40350 | ¥1,140.35 |
| 300 | ¥10.42737 | ¥3,128.21 |
| 500 | ¥10.00074 | ¥5,000.37 |
| 1,000 | ¥9.44822 | ¥9,448.22 |
| 5,000 | ¥8.27592 | ¥41,379.60 |


