68WR20KLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 9,482
Unit Price: ¥23.73000
Datasheet
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68WR20KLF

DigiKey Part Number
987-1106-ND
Manufacturer
Manufacturer Product Number
68WR20KLF
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
68WR20KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3299W-1-203LFBourns Inc.9,4823299W-203LF-ND¥23.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.46000¥16.46
10¥13.72800¥137.28
25¥12.75560¥318.89
50¥12.06100¥603.05
100¥11.40350¥1,140.35
300¥10.42737¥3,128.21
500¥10.00074¥5,000.37
1,000¥9.44822¥9,448.22
5,000¥8.27592¥41,379.60
Manufacturers Standard Package